Bi-Sonic BP922524M-W technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 92mm |
| Material | Plastic |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.36W |
| Reach SVHC Compliant | Unknown |
| Series | DC 9225 |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic BP922524M-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
