Bi-Sonic SP401005M-W technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 180mA |
| Height | 40mm |
| Material | Plastic |
| Operating Supply Voltage | 5V |
| Power Consumption | 900mW |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP401005M-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.