Bi-Sonic SP402012HW-G technical specifications.
| Airflow | 8.53CFM |
| Noise | 31dBA |
| Operating Supply Voltage | 12V |
| Speed | 7000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic SP402012HW-G to view detailed technical specifications.
No datasheet is available for this part.