The SP402012MW-G fan from Bi-Sonic has a height of 40mm and a length of 40mm. It operates at a speed of 6000RPM and produces 26.4dBA of noise. The fan is packaged in quantities of 300 and has a weight of 1.410958oz. It is terminated with wire leads.
Bi-Sonic SP402012MW-G technical specifications.
| Airflow | 7.09CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 26.4dBA |
| Package Quantity | 300 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Weight | 1.410958oz |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bi-Sonic SP402012MW-G to view detailed technical specifications.
No datasheet is available for this part.