Bi-Sonic SP402024M-W technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 40mm |
| Material | Plastic |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.12W |
| Reach SVHC Compliant | Unknown |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP402024M-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.