This axial sleeve bearing is designed for operation at 12V with a current rating of 160mA. It measures 60mm in height and width, and has a power consumption of 1.92W. The bearing is constructed from plastic and is packaged in an axial case.
Bi-Sonic SP601512M-W technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 60mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP601512M-W to view detailed technical specifications.
No datasheet is available for this part.