Bi-Sonic SP602512H-03-W technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 130mA |
| Height | 60mm |
| Material | Plastic |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.56W |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP602512H-03-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
