Bi-Sonic SP922512L-02 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.92W |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Bi-Sonic SP922512L-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
