
Bias Power BPH1-08-33 technical specifications.
| Current - Output 1 | 53mA |
| Current - Output 2 | 53mA |
| Isolation Voltage | 3kV |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | BPH1 |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Bias Power BPH1-08-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.