
Bias Power BPS0.5-14-50 technical specifications.
| Package/Case | Module |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 5V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPS0.5-14-50 to view detailed technical specifications.
No datasheet is available for this part.
