
Bias Power BPS4-12-33 technical specifications.
| Height | 14.61mm |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPS4-12-33 to view detailed technical specifications.
No datasheet is available for this part.