Bias Power BPSX2-24-50 technical specifications.
| Height | 14.61mm |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPSX2-24-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.