
Bias Power BPW1-08-33 technical specifications.
| Current - Output 1 | 116mA |
| Current - Output 2 | 100mA |
| Height | 13.5mm |
| Length | 26.2mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 3.3V |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bias Power BPW1-08-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.