
Bias Power BPW2-08-33 technical specifications.
| Current - Output 1 | 231mA |
| Current - Output 2 | 100mA |
| Height | 14.61mm |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 3.3V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPW2-08-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
