
Bias Power BPWXL10-32U-035 technical specifications.
| Current - Output 1 | 350mA |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Voltage - Output 1 | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXL10-32U-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
