
Bias Power BPWXL6-21U-035 technical specifications.
| Current - Output 1 | 350mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Voltage - Output 1 | 21V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXL6-21U-035 to view detailed technical specifications.
No datasheet is available for this part.
