Bias Power BPWXL6-50U-012 technical specifications.
| Current - Output 1 | 120mA |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXL6-50U-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.