
Bias Power BPWXLD10-50U-020 technical specifications.
| Current - Output 1 | 200mA |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXLD10-50U-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
