Bias Power BPWXLD4-12U-035 technical specifications.
| Current - Output 1 | 350mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXLD4-12U-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.