
Bias Power BPWXLD6-42U-014 technical specifications.
| Current - Output 1 | 140mA |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 42V |
| RoHS | Compliant |
Download the complete datasheet for Bias Power BPWXLD6-42U-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
