Bimed BL-10 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Bimed BL-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.