Binder 08-1079-000-000 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 723 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-1079-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.