Binder 08-1124-000-001 technical specifications.
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Series | 702 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-1124-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.