Binder 08-2302-000-000 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Plastic |
| Mount | Socket |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 692 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2302-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.