Binder 08-2433-000-001 technical specifications.
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 720 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2433-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.