Binder 08-2567-000-000 technical specifications.
| Gender | Female |
| Material | Plastic |
| Mount | Socket |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 720 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2567-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.