Binder 08-2629-000-001 technical specifications.
| Length | 14mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 620 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2629-000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.