Binder 08-2769-000-000 technical specifications.
| Diameter | 14mm |
| Gender | Male |
| Length | 10.7mm |
| Series | 713 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2769-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.