Binder 08-2843-000-000 technical specifications.
| Diameter | 12mm |
| Gender | Male |
| Length | 16mm |
| Mount | Panel |
| Series | 718 |
| RoHS | Compliant |
Download the complete datasheet for Binder 08-2843-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.