Binder 09 0035 00 03 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09 0035 00 03 to view detailed technical specifications.
No datasheet is available for this part.