Binder 09-0053-00-14 technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Panel |
| Ratings | IP40 |
| Series | N |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0053-00-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.