Binder 09-0062-00-05 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09-0062-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.