Binder 09-0065-00-07 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Ratings | IP40 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09-0065-00-07 to view detailed technical specifications.
No datasheet is available for this part.