Binder 09-0073-00-02 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 711 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0073-00-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.