Binder 09 0116 702 05 technical specifications.
| Cable Type | Assembled Circular |
| Wire Size | 22AWG |
| Connector Type A | M16 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 09 0116 702 05 to view detailed technical specifications.
No datasheet is available for this part.