Binder 09 0131 90 12 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 09 0131 90 12 to view detailed technical specifications.
No datasheet is available for this part.