Binder 09-0144-70-06 technical specifications.
| Contact Material | Gold, Silver, CuZn |
| Insulation Material | PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Series | 682 |
| Termination | Soldering |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0144-70-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.