Binder 09-0162-72-14 technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Cable |
| Ratings | IP40 |
| Series | 682 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0162-72-14 to view detailed technical specifications.
No datasheet is available for this part.