Binder 09-0173-80-08 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Ratings | IP67 |
| Wire/Cable Diameter | -6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09-0173-80-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.