Binder 09-0174-00-08 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass, Silver, Bronze, CuSn, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Wall, Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 723 |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0174-00-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.