Binder 09-0308-80-03 technical specifications.
| Contact Material | Silver, CuZn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP40 |
| Series | N |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0308-80-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
