Binder 09 0311 00 04 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Brass, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 680 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 6mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 09 0311 00 04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.