This circular connector features six contacts with a maximum voltage rating of 250V and a maximum current rating of 5A. It has a straight body orientation and a panel mount configuration. The operating temperature range is from -40°C to 85°C. The connector is designed for solder termination and has a pin contact gender.
Binder 09-0323-00-06 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | SKT |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 09-0323-00-06 to view detailed technical specifications.
No datasheet is available for this part.