Binder 09 0411 90 04 technical specifications.
| Type | M9 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 09 0411 90 04 to view detailed technical specifications.
No datasheet is available for this part.