Binder 09-0412-90-04 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Tin, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 712 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0412-90-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
