Binder 09-0416-80-05 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Bronze, Gold, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 712 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0416-80-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.