Binder 09-0431-81-04 technical specifications.
| Contact Material | Copper, Gold, CuSn |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP67 |
| Series | 713 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0431-81-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.