Binder 09-0774-090-08 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold, CuZn, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 770 |
| Termination | Solder |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-0774-090-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.