Binder 09-3105-86-03 technical specifications.
| Package/Case | 200 |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Length | 200mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 707 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3105-86-03 to view detailed technical specifications.
No datasheet is available for this part.