Binder 09-3112-00-04 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Length | 200mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 707 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 09-3112-00-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.